TBJA225K020RGLZ0900 vs TBJA225K020CGLD9H45 feature comparison

TBJA225K020RGLZ0900 Kyocera AVX Components

Buy Now Datasheet

TBJA225K020CGLD9H45 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Obsolete
AVX CORP AVX CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4550 mΩ 3000 mΩ
1.6 mm 1.6 mm
e4 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, 7 Inch
POLARIZED POLARIZED
10% 10%
20 V 20 V
1206 1206
YES YES
Gold (Au) Tin/Lead (Sn/Pb)
J BEND J BEND
1.6 mm 1.6 mm
1 1
MIL-PRF-55365/8

Compare TBJA225K020RGLZ0900 with alternatives

Compare TBJA225K020CGLD9H45 with alternatives