TBJA225K020CGLD9H45 vs TBJA225K020CWDC0H23 feature comparison

TBJA225K020CGLD9H45 Kyocera AVX Components

Buy Now Datasheet

TBJA225K020CWDC0H23 Kyocera AVX Components

Buy Now Datasheet
No No
Obsolete Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 3000 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Waffle Pack
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA225K020CGLD9H45 with alternatives

Compare TBJA225K020CWDC0H23 with alternatives