TBF16S-6PS vs TBF-22-6PS feature comparison

TBF16S-6PS ITT Interconnect Solutions

Buy Now Datasheet

TBF-22-6PS Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-5015
Body/Shell Style RECEPTACLE-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE-FEMALE MALE-FEMALE
Contact Material COPPER ALLOY
Coupling Type THREADED-THREADED THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO YES
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 3 3
Base Number Matches 5 5
Shell Finish CADMIUM

Compare TBF16S-6PS with alternatives

Compare TBF-22-6PS with alternatives