Part Details for TBF16S-6PS by ITT Interconnect Solutions
Overview of TBF16S-6PS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF16S-6PS
TBF16S-6PS CAD Models
TBF16S-6PS Part Data Attributes
|
TBF16S-6PS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF16S-6PS
ITT Interconnect Solutions
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for TBF16S-6PS
This table gives cross-reference parts and alternative options found for TBF16S-6PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF16S-6PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBF-16S-5PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | TBF16S-6PS vs TBF-16S-5PS |
TBF18-22PS | ITT Interconnect Solutions | $93.1184 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | TBF16S-6PS vs TBF18-22PS |
TBF-22-2PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | TBF16S-6PS vs TBF-22-2PS |
TBF22-6PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | TBF16S-6PS vs TBF22-6PS |
1519781 | Phoenix Contact | $36.0687 | Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT | TBF16S-6PS vs 1519781 |
VG95328P12-3P/SY | Glenair Inc | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | TBF16S-6PS vs VG95328P12-3P/SY |
TBF20-19PSW | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | TBF16S-6PS vs TBF20-19PSW |
PTB-8-3PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | TBF16S-6PS vs PTB-8-3PS |
S-FM | Switchcraft Conxall | Check for Price | Circular Connector Adapter, 3 Contact(s), Brass, Male-Female, | TBF16S-6PS vs S-FM |
1519749 | Phoenix Contact | $36.0687 | Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT | TBF16S-6PS vs 1519749 |