TBCL474J010CKMC0H23 vs TBCL474J010CFLC0945 feature comparison

TBCL474J010CKMC0H23 Kyocera AVX Components

Buy Now Datasheet

TBCL474J010CFLC0945 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e0 e4
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/12 MIL-PRF-55365/12
Size Code 0603 0603
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50

Compare TBCL474J010CKMC0H23 with alternatives

Compare TBCL474J010CFLC0945 with alternatives