TBCL474J010CFLC0945 vs TBCL474J010CXMD0H00 feature comparison

TBCL474J010CFLC0945 Kyocera AVX Components

Buy Now Datasheet

TBCL474J010CXMD0H00 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e4 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/12 MIL-PRF-55365/12
Size Code 0603 0603
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1

Compare TBCL474J010CFLC0945 with alternatives

Compare TBCL474J010CXMD0H00 with alternatives