TB1500L
vs
P1300SB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
TECCOR ELECTRONICS INC
Package Description
PLASTIC, SMB, 2 PIN
DO-214AA, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
180 V
160 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
140 V
120 V
Holding Current-Max
800 mA
150 mA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-Repetitive Pk On-state Cur
25 A
30 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
7
Part Package Code
DO-214AA
JEDEC-95 Code
DO-214AA
JESD-609 Code
e0
Repetitive Peak Reverse Voltage
120 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TB1500L with alternatives
Compare P1300SB with alternatives