TB1500L vs TB1300H-13-F feature comparison

TB1500L Lite-On Semiconductor Corporation

Buy Now Datasheet

TB1300H-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP DIODES INC
Package Description PLASTIC, SMB, 2 PIN SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 180 V 160 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 140 V 120 V
Holding Current-Max 800 mA 800 mA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 25 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer Diodes Incorporated
JESD-609 Code e3
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare TB1500L with alternatives

Compare TB1300H-13-F with alternatives