TB1.5/35KE1PB
vs
NDTM155K35F2TBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEMCO ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
6000 mΩ
JESD-609 Code
e0
e1
Length
7 mm
7 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
TB(K TOL,35V)
Terminal Finish
Tin/Lead (Sn90Pb10)
TIN SILVER COPPER
Terminal Pitch
2.54 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.40
Leakage Current
0.0005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Compare TB1.5/35KE1PB with alternatives
Compare NDTM155K35F2TBF with alternatives