NDTM155K35F2TBF vs TB1.5/35K250TR feature comparison

NDTM155K35F2TBF NIC Components Corp

Buy Now Datasheet

TB1.5/35K250TR Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
JESD-609 Code e1 e3
Leakage Current 0.0005 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO
Tan Delta 0.04
Terminal Finish TIN SILVER COPPER Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5 mm 6.35 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TB(K TOL,35V)

Compare NDTM155K35F2TBF with alternatives

Compare TB1.5/35K250TR with alternatives