TB1/50K1PB vs NDTM105K50F2TR feature comparison

TB1/50K1PB Nemco Electronics Corporation

Buy Now Datasheet

NDTM105K50F2TR NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
JESD-609 Code e0 e0
Length 8.5 mm 8.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series TB(K TOL,50V)
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
HTS Code 8532.21.00.40
Leakage Current 0.0005 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method TR
Surface Mount NO
Tan Delta 0.04
Terminal Shape WIRE

Compare TB1/50K1PB with alternatives

Compare NDTM105K50F2TR with alternatives