TB1/50K1PB vs TB1/50KFLF feature comparison

TB1/50K1PB Nemco Electronics Corporation

Buy Now Datasheet

TB1/50KFLF Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
JESD-609 Code e0 e3
Length 8.5 mm 8.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series TB(K TOL,50V) TB(K TOL,50V)
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.5 mm 2.54 mm
Base Number Matches 1 1

Compare TB1/50K1PB with alternatives

Compare TB1/50KFLF with alternatives