TAZH156M025CBLDT723 vs CWR29KC156MTHB feature comparison

TAZH156M025CBLDT723 Kyocera AVX Components

Buy Now Datasheet

CWR29KC156MTHB KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2915 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.79 mm
JESD-609 Code e3
Leakage Current 0.004 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 150 mA
Size Code 2915
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 3.81 mm
Base Number Matches 1 2

Compare TAZH156M025CBLDT723 with alternatives