TAZG226M015CFSZ0745 vs T409G226M015SB42507640 feature comparison

TAZG226M015CFSZ0745 Kyocera AVX Components

Buy Now Datasheet

T409G226M015SB42507640 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2711 , 2711
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e3 e4
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/4
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.004 mA
Ripple Current 134.8 mA
Tan Delta 0.06

Compare TAZG226M015CFSZ0745 with alternatives

Compare T409G226M015SB42507640 with alternatives