Part Details for T409G226M015SB42507640 by KEMET Corporation
Overview of T409G226M015SB42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T409G226M015SB42507640
T409G226M015SB42507640 CAD Models
T409G226M015SB42507640 Part Data Attributes
|
T409G226M015SB42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409G226M015SB42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 134.8 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T409G226M015SB42507640
This table gives cross-reference parts and alternative options found for T409G226M015SB42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409G226M015SB42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZG226M015CELB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | T409G226M015SB42507640 vs TAZG226M015CELB0824 |
T497G226M015AT61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs T497G226M015AT61107640 |
T497G226M015CC621B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs T497G226M015CC621B7640 |
T409G226M015TC42527280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs T409G226M015TC42527280 |
T409G226M015TCTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs T409G226M015TCTLVL |
TAZG226M015LWMZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | T409G226M015SB42507640 vs TAZG226M015LWMZ0923 |
TAZG226M015LWLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | T409G226M015SB42507640 vs TAZG226M015LWLZ0900 |
TAZG226M015LWLD9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2711, | T409G226M015SB42507640 vs TAZG226M015LWLD9H00 |
TAZG226M015LSLBTH45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs TAZG226M015LSLBTH45 |
TAZG226M015LRSZT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T409G226M015SB42507640 vs TAZG226M015LRSZT845 |