TAZG156K020LLMZ0H45 vs TAZG156K020LRSZ0H23 feature comparison

TAZG156K020LLMZ0H45 Kyocera AVX Components

Buy Now Datasheet

TAZG156K020LRSZ0H23 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2711 , 2611
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 275 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.003 mA
Ripple Current 270 mA
Tan Delta 0.06

Compare TAZG156K020LLMZ0H45 with alternatives

Compare TAZG156K020LRSZ0H23 with alternatives