Part Details for TAZG156K020LRSZ0H23 by Kyocera AVX Components
Overview of TAZG156K020LRSZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG156K020LRSZ0H23
TAZG156K020LRSZ0H23 CAD Models
TAZG156K020LRSZ0H23 Part Data Attributes
|
TAZG156K020LRSZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG156K020LRSZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 270 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG156K020LRSZ0H23
This table gives cross-reference parts and alternative options found for TAZG156K020LRSZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG156K020LRSZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK156KTGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LRSZ0H23 vs CWR29JK156KTGCTR |
TAZG156K020LRSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | TAZG156K020LRSZ0H23 vs TAZG156K020LRSC0000 |
TAZG156K020LLMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LRSZ0H23 vs TAZG156K020LLMZ0H45 |
TAZG156K020LKSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | Kyocera AVX Components | TAZG156K020LRSZ0H23 vs TAZG156K020LKSB0723 |
T409G156K020BK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | KEMET Corporation | TAZG156K020LRSZ0H23 vs T409G156K020BK |
T409G156K020MB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG156K020LRSZ0H23 vs T409G156K020MB42507640 |
T497G156K020CB612A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG156K020LRSZ0H23 vs T497G156K020CB612A7640 |
T429G156K020AC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156K020LRSZ0H23 vs T429G156K020AC42527610 |
T429G156K020MK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711 | KEMET Corporation | TAZG156K020LRSZ0H23 vs T429G156K020MK42517280 |
T429G156K020TCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2711, | KEMET Corporation | TAZG156K020LRSZ0H23 vs T429G156K020TCTLVL7005 |