TAZG107K006CBLC0845 vs CWR19DK107KCGZTR13 feature comparison

TAZG107K006CBLC0845 Kyocera AVX Components

Buy Now Datasheet

CWR19DK107KCGZTR13 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2611 , 2711
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 130 mA 130 mA
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/11

Compare TAZG107K006CBLC0845 with alternatives

Compare CWR19DK107KCGZTR13 with alternatives