Part Details for TAZG107K006CBLC0845 by Kyocera AVX Components
Overview of TAZG107K006CBLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG107K006CBLC0845
TAZG107K006CBLC0845 CAD Models
TAZG107K006CBLC0845 Part Data Attributes
|
TAZG107K006CBLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG107K006CBLC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG107K006CBLC0845
This table gives cross-reference parts and alternative options found for TAZG107K006CBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG107K006CBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG107K006LLLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006LLLT0H45 |
T429G107K006RB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG107K006CBLC0845 vs T429G107K006RB42507640 |
TAZG107K006LWLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006LWLB0000 |
T429G107K006DH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, 2711 | KEMET Corporation | TAZG107K006CBLC0845 vs T429G107K006DH |
TAZG107K006LCSC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006LCSC0945 |
TAZG107K006LDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006LDSD0H00 |
TAZG107K006CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006CDLC0845 |
TAZG107K006CDLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006CDLT0745 |
TAZG107K006CCLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006CCLT0H45 |
TAZG107K006CDSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 100uF, 2711, | Kyocera AVX Components | TAZG107K006CBLC0845 vs TAZG107K006CDSZ0845 |