TAZE336J004CDMB0945
vs
TAZE336J004LKMD0H24
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2010
, 2010
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
900 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e4
e0
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/11
Size Code
2010
2010
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - electroplated
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Compare TAZE336J004CDMB0945 with alternatives
Compare TAZE336J004LKMD0H24 with alternatives