TAZE336J004LKMD0H24
vs
CWR16CH336JCEB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
, 2010
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
900 mΩ
3000 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/13
Size Code
2010
2010
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD OVER NICKEL
Terminal Shape
J BEND
WRAPAROUND
Width
2.54 mm
2.54 mm
Base Number Matches
1
2
Leakage Current
0.002 mA
Tan Delta
0.08
Compare TAZE336J004LKMD0H24 with alternatives
Compare CWR16CH336JCEB with alternatives