TAZE106K006LDLZ0024 vs TAZE106K006CWLCT900 feature comparison

TAZE106K006LDLZ0024 Kyocera AVX Components

Buy Now Datasheet

TAZE106K006CWLCT900 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 2010 , 2010
not_compliant compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 3500 mΩ
1.27 mm 1.27 mm
e0 e4
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch WAFFLE PACK
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/11
2010 2010
YES YES
Tin/Lead (Sn/Pb) - fused Gold (Au) - electroplated
J BEND J BEND
2.54 mm 2.54 mm
1 1
8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.001 mA
RECTANGULAR PACKAGE
60 mA
0.08

Compare TAZE106K006LDLZ0024 with alternatives

Compare TAZE106K006CWLCT900 with alternatives