TAZE106K006LDLZ0024 vs TAZE106K006CKLD9845 feature comparison

TAZE106K006LDLZ0024 Kyocera AVX Components

Buy Now Datasheet

TAZE106K006CKLD9845 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 2010 , 2010
not_compliant not_compliant
EAR99 EAR99
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
1000 mΩ 3500 mΩ
1.27 mm 1.27 mm
e0 e0
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch BULK
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/11 MIL-PRF-55365/4
2010 2010
YES YES
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
2.54 mm 2.54 mm
1 1
8532.21.00.50
0.001 mA
RECTANGULAR PACKAGE
60 mA
0.08

Compare TAZE106K006LDLZ0024 with alternatives

Compare TAZE106K006CKLD9845 with alternatives