TAZE105K050CBLC0023
vs
TAZE105K050LFSC0723
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2010
, 2010
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
18 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
1700 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e3
Leakage Current
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
50 mA
Size Code
2010
2010
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
1
1
Reference Standard
MIL-PRF-55365/11
Compare TAZE105K050CBLC0023 with alternatives
Compare TAZE105K050LFSC0723 with alternatives