Part Details for TAZE105K050CBLC0023 by Kyocera AVX Components
Overview of TAZE105K050CBLC0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZE105K050CBLC0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J6436
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TAZE105K050CBLC0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2700 / $29.7800 | Buy Now |
DISTI #
478-TAZE105K050CBLC0023-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9750 | Buy Now |
DISTI #
TAZE105K050CBLC002
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk - Custom Tape W/Leader (Alt: TAZE105K050CBLC002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$25.1407 / $26.4355 | Buy Now |
DISTI #
581-TAZE105K50CC0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$27.7400 | Order Now |
Part Details for TAZE105K050CBLC0023
TAZE105K050CBLC0023 CAD Models
TAZE105K050CBLC0023 Part Data Attributes
|
TAZE105K050CBLC0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZE105K050CBLC0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZE105K050CBLC0023
This table gives cross-reference parts and alternative options found for TAZE105K050CBLC0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZE105K050CBLC0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE105K050LWLT0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0023 vs TAZE105K050LWLT0000 |
T429E105K050BB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | TAZE105K050CBLC0023 vs T429E105K050BB42517610 |
TCRE1UF10%35VGR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | EXXELIA Group | TAZE105K050CBLC0023 vs TCRE1UF10%35VGR |
T429E105K050AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105K050CBLC0023 vs T429E105K050AHTLVL7280 |
T497E105K050CH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE105K050CBLC0023 vs T497E105K050CH6310WAFL |
T497E105K050CC631B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZE105K050CBLC0023 vs T497E105K050CC631B7280 |
T497E105K050AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | TAZE105K050CBLC0023 vs T497E105K050AT62107280 |
TAZE105K050LWMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | Kyocera AVX Components | TAZE105K050CBLC0023 vs TAZE105K050LWMD0045 |
T409E105K050PH7610 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1uF, 2010, | KEMET Corporation | TAZE105K050CBLC0023 vs T409E105K050PH7610 |
T429E105K050RC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2010 | KEMET Corporation | TAZE105K050CBLC0023 vs T429E105K050RC42507005 |