TAZD106J004CAMB0700 vs TAZD106J004LEMT0H24 feature comparison

TAZD106J004CAMB0700 Kyocera AVX Components

Buy Now Datasheet

TAZD106J004LEMT0H24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 1300 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e3 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/4 MIL-PRF-55365/11
Size Code 1510 1510
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare TAZD106J004CAMB0700 with alternatives

Compare TAZD106J004LEMT0H24 with alternatives