Part Details for TAZD106J004CAMB0700 by Kyocera AVX Components
Overview of TAZD106J004CAMB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZD106J004CAMB0700
TAZD106J004CAMB0700 CAD Models
TAZD106J004CAMB0700 Part Data Attributes
|
TAZD106J004CAMB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZD106J004CAMB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for TAZD106J004CAMB0700
This table gives cross-reference parts and alternative options found for TAZD106J004CAMB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZD106J004CAMB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CK106JPDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | KEMET Corporation | TAZD106J004CAMB0700 vs CWR29CK106JPDA |
CWR29CK106JDDCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs CWR29CK106JDDCW |
TAZD106J004CESB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004CESB0845 |
TAZD106J004CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004CGLB9900 |
TAZD106J004CLLT0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004CLLT0845 |
TAZD106J004CWSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004CWSDT900 |
TAZD106J004LAMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004LAMZ0723 |
TAZD106J004LDST0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004LDST0045 |
TAZD106J004LEMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004LEMT0H24 |
TAZD106J004LFMC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1510, | Kyocera AVX Components | TAZD106J004CAMB0700 vs TAZD106J004LFMC0824 |