TAZB685M006CBSZ0023 vs T419B685M006SK42527610 feature comparison

TAZB685M006CBSZ0023 Kyocera AVX Components

Buy Now Datasheet

T419B685M006SK42527610 KEMET Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Ripple Current 40 mA
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn90Pb10)
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare TAZB685M006CBSZ0023 with alternatives

Compare T419B685M006SK42527610 with alternatives