Part Details for TAZB685M006CBSZ0023 by Kyocera AVX Components
Overview of TAZB685M006CBSZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685M006CBSZ0023
TAZB685M006CBSZ0023 CAD Models
TAZB685M006CBSZ0023 Part Data Attributes
|
TAZB685M006CBSZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685M006CBSZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685M006CBSZ0023
This table gives cross-reference parts and alternative options found for TAZB685M006CBSZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685M006CBSZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685M006CDLC9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006CDLC9800 |
TAZB685M006LRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006LRLC0923 |
TAZB685M006LRLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006LRLD0H45 |
TAZB685M006LRLT0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006LRLT0823 |
TAZB685M006LSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006LSLD0745 |
TAZB685M006LSSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006LSSZ0823 |
TAZB685M006CCMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006CCMZ0945 |
T419B685M006SK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | TAZB685M006CBSZ0023 vs T419B685M006SK42527610 |
T429B685M006TK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB685M006CBSZ0023 vs T429B685M006TK7640 |
TAZB685M006CLLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | TAZB685M006CBSZ0023 vs TAZB685M006CLLB0723 |