TAZB685K006CELC0845 vs TAZB685K006LWSB0045 feature comparison

TAZB685K006CELC0845 Kyocera AVX Components

Buy Now Datasheet

TAZB685K006LWSB0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 3200 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Ripple Current 60 mA
Tan Delta 0.06

Compare TAZB685K006CELC0845 with alternatives

Compare TAZB685K006LWSB0045 with alternatives