Part Details for TAZB685K006CELC0845 by Kyocera AVX Components
Overview of TAZB685K006CELC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB685K006CELC0845
TAZB685K006CELC0845 CAD Models
TAZB685K006CELC0845 Part Data Attributes
|
TAZB685K006CELC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB685K006CELC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB685K006CELC0845
This table gives cross-reference parts and alternative options found for TAZB685K006CELC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB685K006CELC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR29DB685KPBZ | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1505, CHIP | TAZB685K006CELC0845 vs CWR29DB685KPBZ |
CWR19DH685KCBCTR13 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs CWR19DH685KCBCTR13 |
TAZB685K006LBLDT045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZB685K006CELC0845 vs TAZB685K006LBLDT045 |
TAZB685K006CSLBT900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZB685K006CELC0845 vs TAZB685K006CSLBT900 |
TAZB685K006CWMZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006CWMZ0H24 |
TAZB685K006LFLT0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006LFLT0724 |
TAZB685K006CFLZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006CFLZ0H24 |
TAZB685K006LWSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006LWSB0045 |
TAZB685K006LGMD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006LGMD0845 |
TAZB685K006CFLC9945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 6.8uF, 1505, | TAZB685K006CELC0845 vs TAZB685K006CFLC9945 |