TAZB106K010LWLT0H23 vs CWR29FH106KBBA feature comparison

TAZB106K010LWLT0H23 Kyocera AVX Components

Buy Now Datasheet

CWR29FH106KBBA KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1505 , 1505
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3200 mΩ 3200 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 2
Pbfree Code No
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.001 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 59.2 mA
Tan Delta 0.08

Compare TAZB106K010LWLT0H23 with alternatives

Compare CWR29FH106KBBA with alternatives