Part Details for TAZB106K010LWLT0H23 by Kyocera AVX Components
Overview of TAZB106K010LWLT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106K010LWLT0H23
TAZB106K010LWLT0H23 CAD Models
TAZB106K010LWLT0H23 Part Data Attributes
|
TAZB106K010LWLT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106K010LWLT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106K010LWLT0H23
This table gives cross-reference parts and alternative options found for TAZB106K010LWLT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106K010LWLT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB106K010CLST0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010CLST0045 |
TAZB106K010LGLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LGLT0H00 |
TAZB106K010LFSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LFSZ0H24 |
TAZB106K010LGMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LGMD0H45 |
TAZB106K010LFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LFLC0H24 |
TAZB106K010LSSBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LSSBT900 |
T419B106K010RC42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106K010LWLT0H23 vs T419B106K010RC42527280 |
TAZB106K010LDLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LDLD0924 |
TAZB106K010LBSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LBSCTH45 |
TAZB106K010LASB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K010LWLT0H23 vs TAZB106K010LASB0700 |