TAZA684K015LRLCT800 vs TAZA684K015CFMT0700 feature comparison

TAZA684K015LRLCT800 Kyocera AVX Components

Buy Now Datasheet

TAZA684K015CFMT0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 12000 mΩ
Height 1.27 mm 1.27 mm
Leakage Current 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 40 mA
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06
Terminal Shape J BEND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
JESD-609 Code e3
Reference Standard MIL-PRF-55365/4
Terminal Finish Matte Tin (Sn)

Compare TAZA684K015LRLCT800 with alternatives

Compare TAZA684K015CFMT0700 with alternatives