Part Details for TAZA684K015CFMT0700 by Kyocera AVX Components
Overview of TAZA684K015CFMT0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684K015CFMT0700
TAZA684K015CFMT0700 CAD Models
TAZA684K015CFMT0700 Part Data Attributes
|
TAZA684K015CFMT0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684K015CFMT0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684K015CFMT0700
This table gives cross-reference parts and alternative options found for TAZA684K015CFMT0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684K015CFMT0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZA684K015CWMC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CWMC0745 |
TAZA684K015CWLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CWLB0800 |
TAZA684K015CSSD0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684K015CFMT0700 vs TAZA684K015CSSD0023 |
TAZA684K015CSLC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684K015CFMT0700 vs TAZA684K015CSLC0924 |
TAZA684K015CRSBT745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684K015CFMT0700 vs TAZA684K015CRSBT745 |
TAZA684K015CLLC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | TAZA684K015CFMT0700 vs TAZA684K015CLLC0024 |
TAZA684K015CFLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CFLB0823 |
TAZA684K015CELC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CELC0H45 |
TAZA684K015CDSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CDSB0024 |
TAZA684K015CDLD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | TAZA684K015CFMT0700 vs TAZA684K015CDLD0845 |