TAZA105J015LSB0924 vs TAZA105J015LRLD9023 feature comparison

TAZA105J015LSB0924 Kyocera AVX Components

Buy Now Datasheet

TAZA105J015LRLD9023 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA
Length 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) - electroplated TIN LEAD
Terminal Shape J BEND J BEND
Width 1.27 mm
Base Number Matches 1 1

Compare TAZA105J015LSB0924 with alternatives

Compare TAZA105J015LRLD9023 with alternatives