TAZA105J015LRLD9023 vs TAZA105J015LRZ0823 feature comparison

TAZA105J015LRLD9023 Kyocera AVX Components

Buy Now Datasheet

TAZA105J015LRZ0823 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 15 V 15 V
Size Code 1005 1005
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Height 1.27 mm
Leakage Current 0.001 mA
Length 2.54 mm
Tan Delta 0.06
Width 1.27 mm

Compare TAZA105J015LRLD9023 with alternatives

Compare TAZA105J015LRZ0823 with alternatives