TAS5713PHPR vs TPA6139A2RGT feature comparison

TAS5713PHPR Texas Instruments

Buy Now Datasheet

TPA6139A2RGT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFN
Package Description HTQFP-48 HVQCCN,
Pin Count 48 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 23.5 dB
Harmonic Distortion 10%
JESD-30 Code S-PQFP-G48 S-XQCC-N16
JESD-609 Code e4
Length 7 mm 3 mm
Moisture Sensitivity Level 3
Noise Figure-Nom 106 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 48 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 25 W 0.025 W
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max 83 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 3 mm
Base Number Matches 1 1

Compare TAS5713PHPR with alternatives

Compare TPA6139A2RGT with alternatives