-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-W stereo, 8- to 26-V supply, digital input, open loop Class-D audio amplifier with EQ, DRC 48-HTQFP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25580-1-ND
|
DigiKey | IC AMP CLASS D STER 25W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5989 / $6.5900 | Buy Now |
DISTI #
595-TAS5713PHPR
|
Mouser Electronics | Audio Amplifiers Digital Audio Power Amp RoHS: Compliant | 0 |
|
$3.5900 / $6.5800 | Order Now |
DISTI #
V72:2272_07367313
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2001 Container: Cut Strips | Americas - 2 |
|
$3.2250 | Buy Now |
DISTI #
36523016
|
Verical | Audio Amp Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2001 | Americas - 2 |
|
$3.2250 | Buy Now |
|
Rochester Electronics | TAS5713 25-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band DRC RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$3.4000 / $4.0000 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 25W 48HTQFP | 9562 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5713PHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5713PHPR
Texas Instruments
25-W stereo, 8- to 26-V supply, digital input, open loop Class-D audio amplifier with EQ, DRC 48-HTQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 23.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 106 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 83 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TAS5713PHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5713PHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADAU1513ACPZ-RL | IC 23 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Audio/Video Amplifier | Analog Devices Inc | TAS5713PHPR vs ADAU1513ACPZ-RL |
TAS5731PHPR | 20-W stereo, 41-W mono, 8- to 21.5-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85 | Texas Instruments | TAS5713PHPR vs TAS5731PHPR |
TAS5731PHP | 20-W stereo, 41-W mono, 8- to 21.5-V, digital input open loop Class-D audio amplifier w/ 2.1 support 48-HTQFP -40 to 85 | Texas Instruments | TAS5713PHPR vs TAS5731PHP |
ADAU1513ACPZ | Class-D Audio Power Stage | Analog Devices Inc | TAS5713PHPR vs ADAU1513ACPZ |
TPA6139A2RGTR | 25-mW, stereo, analog input headphone amplifier with programmable gain 16-VQFN -40 to 150 | Texas Instruments | TAS5713PHPR vs TPA6139A2RGTR |