TAS5414ATPHDRMQ1G4 vs TAS5414TDKDRMQ1 feature comparison

TAS5414ATPHDRMQ1G4 Texas Instruments

Buy Now Datasheet

TAS5414TDKDRMQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP SSOP
Package Description HTQFP, TQFP64,.63SQ,32 GREEN, PLASTIC, HSSOP-36
Pin Count 64 36
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PQFP-G64 R-PDSO-G36
JESD-609 Code e4
Length 14 mm 15.9 mm
Moisture Sensitivity Level 3
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 64 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 116 W 116 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTQFP HSSOP
Package Equivalence Code TQFP64,.63SQ,32 SSOP36,.56
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 3.6 mm
Supply Voltage-Max (Vsup) 22 V 22 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 14 mm 11 mm
Base Number Matches 1 1

Compare TAS5414ATPHDRMQ1G4 with alternatives

Compare TAS5414TDKDRMQ1 with alternatives