TAS5414ATPHDRMQ1G4
vs
TAS5414ATDKDQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
SSOP
Package Description
HTQFP, TQFP64,.63SQ,32
GREEN, PLASTIC, HSSOP-36
Pin Count
64
36
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-PQFP-G64
R-PDSO-G36
JESD-609 Code
e4
e4
Length
14 mm
15.9 mm
Moisture Sensitivity Level
3
3
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
64
36
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
116 W
116 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTQFP
HSSOP
Package Equivalence Code
TQFP64,.63SQ,32
SSOP36,.56
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
3.6 mm
Supply Voltage-Max (Vsup)
22 V
22 V
Supply Voltage-Min (Vsup)
8 V
8 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
14 mm
11 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Gain
32 dB
Supply Current-Max
300 mA
Compare TAS5414ATPHDRMQ1G4 with alternatives
Compare TAS5414ATDKDQ1 with alternatives