TAS5142DKDR vs TAS5342LDDVG4 feature comparison

TAS5142DKDR Texas Instruments

Buy Now Datasheet

TAS5342LDDVG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP TSSOP
Package Description HSSOP, SSOP36,.56 HTSSOP, TSSOP44,.33
Pin Count 36 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 0V TO 34V SUPPLY
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Harmonic Distortion 10%
JESD-30 Code R-PDSO-G36 R-PDSO-G44
JESD-609 Code e4 e4
Length 15.9 mm 14 mm
Moisture Sensitivity Level 4 3
Noise Figure-Nom 102 dB
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 36 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 100 W 100 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HTSSOP
Package Equivalence Code SSOP36,.56 TSSOP44,.33
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 13.2 V 13.2 V
Supply Voltage-Min (Vsup) 10.8 V 10.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11 mm 6.1 mm
Base Number Matches 2 1
Supply Current-Max 20 mA

Compare TAS5142DKDR with alternatives

Compare TAS5342LDDVG4 with alternatives