TAS2764YBHT
vs
935291389118
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
DSBGA-30
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code
compliant
unknown
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
R-PBGA-B30
R-PDSO-G8
JESD-609 Code
e1
Length
2.482 mm
4.9 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
110 dB
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
30
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
13 W
1.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Equivalence Code
BGA30,5X6,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.4 mm
1.75 mm
Supply Voltage-Max (Vsup)
16 V
18 V
Supply Voltage-Min (Vsup)
2.3 V
2.2 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.4 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Width
2.127 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Gain
20 dB
Harmonic Distortion
10%
Compare TAS2764YBHT with alternatives
Compare 935291389118 with alternatives