935291389118 vs SA58631TK,118 feature comparison

935291389118 NXP Semiconductors

Buy Now Datasheet

SA58631TK,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 20 dB 30 dB
Harmonic Distortion 10%
JESD-30 Code R-PDSO-G8 S-PDSO-N8
Length 4.9 mm 4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.2 W 3 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SON
Pin Count 8
Manufacturer Package Code SOT909-1
Samacsys Manufacturer NXP
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.16,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 935291389118 with alternatives

Compare SA58631TK,118 with alternatives