TAS107J020P1G vs M39003/09-4050H feature comparison

TAS107J020P1G Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39003/09-4050H Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description , AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Custom Capabilities +/-5% Capacitance Tolerance
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.01 mA 0.01 mA
Length 19.96 mm 19.96 mm
Manufacturer Series TAS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TAS
Surface Mount NO NO
Tan Delta 0.06 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Factory Lead Time 18 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR 75 mΩ
JESD-609 Code e0
Packing Method BULK
Reference Standard MIL-PRF-39003/09
Ripple Current 3300 mA
Terminal Finish TIN LEAD

Compare TAS107J020P1G with alternatives

Compare M39003/09-4050H with alternatives