TAS107J020P1G
vs
T110D107J020MS7442
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
+/-5% Capacitance Tolerance
Diameter
8.92 mm
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Leakage Current
0.01 mA
Length
19.96 mm
19.96 mm
Manufacturer Series
TAS
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
TAS
Surface Mount
NO
NO
Tan Delta
0.06
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
600 mΩ
JESD-609 Code
e0
Packing Method
Ammo Pack
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare TAS107J020P1G with alternatives
Compare T110D107J020MS7442 with alternatives