TAP336K016GSB
vs
TAP336K016HSB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2424
, 2424
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.40
8532.21.00.40
Factory Lead Time
17 Weeks
17 Weeks
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
6 mm
6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
1600 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.0042 mA
0.0042 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
CECC30201-032
CECC30201-032
Surface Mount
NO
NO
Tan Delta
0.08
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
3.18 mm
6.35 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare TAP336K016GSB with alternatives
Compare TAP336K016HSB with alternatives