Part Details for TAP336K016GSB by Kyocera AVX Components
Overview of TAP336K016GSB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP336K016GSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5161
|
Newark | Capacitor,33Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP336K016GSB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 | Buy Now |
DISTI #
TAP336K016GSB-ND
|
DigiKey | CAP TANT 33UF 10% 16V RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7643 | Buy Now |
DISTI #
TAP336K016GSB
|
Avnet Americas | Cap Tant Solid 33uF 16V 10% (6 X 11.5mm) Radial 3.18mm 1.6 Ohm 125°C Bulk - Bulk (Alt: TAP336K016GSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9612 | Buy Now |
DISTI #
581-TAP336K016GSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm RoHS: Compliant | 0 |
|
$0.6690 / $0.7490 | Order Now |
DISTI #
73979075
|
RS | Leaded MnO2,33 uF,16 V | AVX TAP336K016GSB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.7070 | Buy Now |
Part Details for TAP336K016GSB
TAP336K016GSB CAD Models
TAP336K016GSB Part Data Attributes
|
TAP336K016GSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP336K016GSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0042 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP336K016GSB
This table gives cross-reference parts and alternative options found for TAP336K016GSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP336K016GSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP336K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TAP336K016CRS |
TAP336K016HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TAP336K016HSB |
TAP336K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TAP336K016CRW |
TEP336K016GSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP336K016GSB vs TEP336K016GSB |
TAP336K016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TAP336K016CCS |
TEP336K016FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP336K016GSB vs TEP336K016FCS |
TEP336K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TEP336K016CRS |
TEP336K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TEP336K016CRW |
TAP336K016FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | TAP336K016GSB vs TAP336K016FCS |