TAJU477M010HNJV
vs
TBJU477M010JBLB0000
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2924
, 2924
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
500 mΩ
200 mΩ
Height
4.1 mm
4.1 mm
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
2924
2924
Width
6.1 mm
6.1 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
JESD-609 Code
e0
Leakage Current
0.7 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
363 mA
Surface Mount
YES
Tan Delta
0.3
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Compare TAJU477M010HNJV with alternatives
Compare TBJU477M010JBLB0000 with alternatives