Part Details for TBJU477M010JBLB0000 by Kyocera AVX Components
Overview of TBJU477M010JBLB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJU477M010JBLB0000
TBJU477M010JBLB0000 CAD Models
TBJU477M010JBLB0000 Part Data Attributes
|
TBJU477M010JBLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJU477M010JBLB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.7 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 363 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJU477M010JBLB0000
This table gives cross-reference parts and alternative options found for TBJU477M010JBLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJU477M010JBLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJU477M010JBLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010JBLZ0800 |
TBJU477M010JSSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010JSSC0845 |
TBJU477M010RBSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RBSZ0924 |
TBJU477M010RSLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RSLB0024 |
TBJU477M010RSSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RSSC0823 |
TBJU477M010JBLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010JBLC9H45 |
TBJU477M010RRSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RRSZ0723 |
TBJU477M010RBLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RBLB0745 |
TBJU477M010JSLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010JSLC9845 |
TBJU477M010RRSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TBJU477M010JBLB0000 vs TBJU477M010RRSB0023 |